Part Details for STP6X11MBU by Panduit Corp
Overview of STP6X11MBU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STP6X11MBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8609
|
Newark | Copper Patch Cord, Cat 6A, Blue S/Ftp Ca |Panduit STP6X11MBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7100 / $69.9400 | Buy Now |
DISTI #
STP6X11MBU-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, BLUE Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.9540 | Buy Now |
DISTI #
STP6X11MBU
|
Avnet Americas | TX6 10 GIG C6 SHIELDED PC - Bulk (Alt: STP6X11MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8000 | Buy Now |
DISTI #
644-STP6X11MBU
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca RoHS: Compliant | 0 |
|
$60.9400 / $60.9500 | Order Now |
DISTI #
PANSTP6X11MBU
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, CA BLUE SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Copper Patch Cord, Cat 6A, Blue S/FTP Cable, 11m RoHS: Compliant | 0 |
|
$56.8000 / $66.2500 | Buy Now |
DISTI #
STP6X11MBU
|
Avnet Americas | TX6 10 GIG C6 SHIELDED PC - Bulk (Alt: STP6X11MBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8000 | Buy Now |
DISTI #
000000000002370508
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Blue S/FTP Ca Min Qty: 1 | 0 |
|
$61.9100 / $78.1000 | Buy Now |