Part Details for STP6X12IG by Panduit Corp
Overview of STP6X12IG by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STP6X12IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7900
|
Newark | Copper Patch Cord, Cat 6A, Intl Gray S/F |Panduit STP6X12IG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9000 / $42.6200 | Buy Now |
DISTI #
STP6X12IG-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, INTL Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0320 | Buy Now |
DISTI #
STP6X12IG
|
Avnet Americas | Cable Assembly STP 3.65m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X12IG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7100 | Buy Now |
DISTI #
644-STP6X12IG
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Intl Gray S/F RoHS: Compliant | 0 |
|
$45.7900 / $51.5200 | Order Now |
DISTI #
PANSTP6X12IG
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, SF INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 3.65m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$31.7100 / $36.9800 | Buy Now |
DISTI #
STP6X12IG
|
Avnet Americas | Cable Assembly STP 3.65m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X12IG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7100 | Buy Now |
DISTI #
000000000002499022
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Intl Gray S/F Min Qty: 1 | 0 |
|
$34.5600 / $43.6000 | Buy Now |