Part Details for STP6X17MBL by Panduit Corp
Overview of STP6X17MBL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X17MBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19195-ND
|
DigiKey | CABLE MOD 8P8C PLUG-PLUG 55.77' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
2 In Stock |
|
$85.3900 | Buy Now |
DISTI #
STP6X17MBL
|
Avnet Americas | TX6A 10Gig Shielded Patch Cord S/FTP Category 6A Modular Plug to Modular Plug 26 AWG CM/LSZH Rating 17m Length Black Bulk - Bulk (Alt: STP6X17MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3000 | Buy Now |
DISTI #
644-STP6X17MBL
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C RoHS: Compliant | 0 |
|
$85.3900 | Order Now |
DISTI #
PANSTP6X17MBL
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, C BLACK SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$77.3000 / $90.1600 | Buy Now |
DISTI #
STP6X17MBL
|
Avnet Americas | TX6A 10Gig Shielded Patch Cord S/FTP Category 6A Modular Plug to Modular Plug 26 AWG CM/LSZH Rating 17m Length Black Bulk - Bulk (Alt: STP6X17MBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$77.3000 | Buy Now |
DISTI #
000000000005649255
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Black S/FTP C Min Qty: 1 | 0 |
|
$84.2500 / $106.2800 | Buy Now |