Part Details for STP6X20OR by Panduit Corp
Overview of STP6X20OR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X20OR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M7973
|
Newark | Copper Patch Cord, Cat 6A, Orange S/Ftp |Panduit STP6X20OR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6600 / $50.3000 | Buy Now |
DISTI #
STP6X20OR-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, ORANG Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1240 | Buy Now |
DISTI #
STP6X20OR
|
Avnet Americas | Cable Assembly STP 6.09m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X20OR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.8500 | Buy Now |
DISTI #
644-STP6X20OR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Orange S/FTP RoHS: Compliant | 0 |
|
$45.1200 / $64.5100 | Order Now |
DISTI #
PANSTP6X20OR
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, ORANGE SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 6.09m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$40.8500 / $47.6500 | Buy Now |
DISTI #
000000000002499087
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Orange S/FTP Min Qty: 1 | 0 |
|
$44.5200 / $56.1700 | Buy Now |