Part Details for STP6X35MIG by Panduit Corp
Overview of STP6X35MIG by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STP6X35MIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8672
|
Newark | Copper Patch Cord, Cat 6A, Intl Gray S/F |Panduit STP6X35MIG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.9200 / $158.7400 | Buy Now |
DISTI #
STP6X35MIG-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, INTL Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$148.9330 | Buy Now |
DISTI #
STP6X3.5MIG
|
Avnet Americas | COPPER PATCH CORD, CAT 6A, INTL GRAY S/F - Bulk (Alt: STP6X3.5MIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1800 | Buy Now |
DISTI #
STP6X35MIG
|
Avnet Americas | COPPER PATCH CORD, CAT 6A, INTL GRAY S/F - Bulk (Alt: STP6X35MIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$138.7800 | Buy Now |
DISTI #
644-STP6X35MIG
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp Pat Cord CAT6A Intl Gray S/F RoHS: Compliant | 0 |
|
$206.6900 / $212.9400 | Order Now |
DISTI #
PANSTP6X35MIG
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, SF INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Modular Jack PL 8 POS ST Cable Mount 8 Terminal 1 Port Cat 6a RoHS: Compliant | 0 |
|
$138.7800 / $161.8700 | Buy Now |
DISTI #
STP6X35MIG
|
Avnet Americas | COPPER PATCH CORD, CAT 6A, INTL GRAY S/F - Bulk (Alt: STP6X35MIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$138.7800 | Buy Now |
DISTI #
STP6X3.5MIG
|
Avnet Americas | COPPER PATCH CORD, CAT 6A, INTL GRAY S/F - Bulk (Alt: STP6X3.5MIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1800 | Buy Now |
DISTI #
000000000002135936
|
Sager | Ethernet Cables / Networking Cables Copp Pat Cord CAT6A Intl Gray S/F Min Qty: 1 | 0 |
|
$151.2700 / $172.2800 | Buy Now |
Part Details for STP6X35MIG
STP6X35MIG CAD Models
STP6X35MIG Part Data Attributes:
|
STP6X35MIG
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STP6X35MIG
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | STREAMING VIDEO; ANIMATION; MEDICAL IMAGING | |
Approvals | ANSI; IEC; TIA; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 8P FEMALE | |
Connector Side2 | RJ45 8P FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | YES | |
Length | 35 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |