Part Details for STP6X50IG by Panduit Corp
Overview of STP6X50IG by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X50IG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8044
|
Newark | Copper Patch Cord, Cat 6A, Intl Gray S/F |Panduit STP6X50IG Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.1800 / $87.7700 | Buy Now |
DISTI #
STP6X50IG-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, INTL Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.4920 | Buy Now |
DISTI #
STP6X50IG
|
Avnet Americas | Cable Assembly Patch Cord 15.24m 26AWG Modular Plug to Modular Plug PL-PL - Cable Rools/Shrink Tubing (Alt: STP6X50IG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$71.2800 | Buy Now |
DISTI #
644-STP6X50IG
|
Mouser Electronics | Ethernet Cables / Networking Cables Copp PCord, Cat 6A Intl Gray S/F RoHS: Compliant | 0 |
|
$76.4900 | Order Now |
DISTI #
PANSTP6X50IG
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, SF INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Patch Cord 15.24m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 0 |
|
$71.2800 / $83.1400 | Buy Now |
DISTI #
000000000002499158
|
Sager | Ethernet Cables / Networking Cables Copp PCord, Cat 6A Intl Gray S/F Min Qty: 1 | 0 |
|
$77.6900 / $98.0100 | Buy Now |