Part Details for STP6X7GR by Panduit Corp
Overview of STP6X7GR by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X7GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M8059
|
Newark | Copper Patch Cord, Cat 6A, Green S/Ftp C |Panduit STP6X7GR RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9000 / $36.3400 | Buy Now |
DISTI #
STP6X7GR-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, GREEN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8 In Stock |
|
$27.5998 / $32.0500 | Buy Now |
DISTI #
STP6X7GR
|
Avnet Americas | Cable Assembly STP 2.13m 26AWG Modular Plug to Modular Plug PL-PL - Bulk (Alt: STP6X7GR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0400 | Buy Now |
DISTI #
644-STP6X7GR
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C RoHS: Compliant | 0 |
|
$29.0100 / $32.0400 | Order Now |
DISTI #
PANSTP6X7GR
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, C GREEN SFTP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly STP 2.13m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 10 Factory Stock |
|
$27.0400 / $31.5400 | Buy Now |
DISTI #
000000000002499181
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 6A, Green S/FTP C Min Qty: 1 | 0 |
|
$29.8400 / $38.9800 | Buy Now |
|
Master Electronics | Cable Assembly STP 2.13m 26AWG Modular Plug to Modular Plug PL-PL RoHS: Compliant | 10 Factory Stock |
|
$27.0400 / $31.5400 | Buy Now |