Part Details for STP6X7MIG by Panduit Corp
Overview of STP6X7MIG by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP6X7MIG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M8712
|
Newark | Copper Patch Cord, Cat 6A, Intl Gray S/F |Panduit STP6X7MIG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0300 / $54.1800 | Buy Now |
DISTI #
STP6X7MIG-ND
|
DigiKey | COPPER PATCH CORD, CAT 6A, INTL Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.6060 | Buy Now |
DISTI #
STP6X7MIG
|
Avnet Americas | 10GIG CAT6A STP INTL GRAY PC - 7M - Bulk (Alt: STP6X7MIG) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0000 | Buy Now |
DISTI #
644-STP6X7MIG
|
Mouser Electronics | Ethernet Cables / Networking Cables Copper Patch Cord 6A 7m Int'l Gray RoHS: Compliant | 0 |
|
$48.6000 / $69.4900 | Order Now |
DISTI #
PANSTP6X7MIG
|
Heilind Electronics | COPPER PATCH CORD, CAT 6A, INTL GRAY S/F | Americas - 0 in Stock |
|
$42.3077 / $44.3549 | Buy Now |
|
Onlinecomponents.com | Shielded Patch Cords RoHS: Compliant | 0 |
|
$44.0000 / $51.3200 | Buy Now |
DISTI #
000000000002135984
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord 6A 7m Int'l Gray Min Qty: 1 | 0 |
|
$47.9600 / $60.5000 | Buy Now |