-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ1071
|
Newark | Mosfet, N-Ch, 800V, 16A, To-220 Rohs Compliant: Yes |Stmicroelectronics STP80N240K6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 66 |
|
$4.4000 / $6.9000 | Buy Now |
DISTI #
497-STP80N240K6-ND
|
DigiKey | N-CHANNEL 800 V, 197 MOHM TYP., Min Qty: 1 Lead time: 13 Weeks Container: Tube |
993 In Stock |
|
$2.8062 / $5.7600 | Buy Now |
DISTI #
STP80N240K6
|
Avnet Americas | Transistor MOSFET N-CH 800V 16A 3-Pin TO-220 Tube - Tape and Reel (Alt: STP80N240K6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8107 / $3.1984 | Buy Now |
DISTI #
511-STP80N240K6
|
Mouser Electronics | MOSFET N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET RoHS: Compliant | 960 |
|
$2.7700 / $5.7600 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 960 |
|
$3.3300 / $5.6500 | Buy Now |
|
Future Electronics | MDmesh K6 Series 800 V 16 A 220 mOhm Single N-Channel MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 800Tube |
|
$2.3600 / $2.5600 | Buy Now |
DISTI #
STP80N240K6
|
Avnet Americas | Transistor MOSFET N-CH 800V 16A 3-Pin TO-220 Tube - Tape and Reel (Alt: STP80N240K6) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$2.8107 / $3.1984 | Buy Now |
DISTI #
STP80N240K6
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$3.5000 / $5.8800 | RFQ |
|
Ameya Holding Limited | 2059 |
|
RFQ | ||
DISTI #
STP80N240K6
|
Avnet Silica | Transistor MOSFET N-CH 800V 16A 3-Pin TO-220 Tube (Alt: STP80N240K6) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP80N240K6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP80N240K6
STMicroelectronics
N-channel 800 V, 197 mOhm typ., 16 A MDmesh K6 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |