-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel 100V - 0.012Ohm - 80A - TO-220FP LOW GATE CHARGE STripFET(TM) POWER MOSFET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP80NF10FP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1290
|
Newark | Mosfet Transistor, N Channel, 40 A, 100 V, 12 Mohm, 10 V, 3 V Rohs Compliant: Yes |Stmicroelectronics STP80NF10FP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 307 |
|
$1.4500 / $3.1900 | Buy Now |
DISTI #
STP80NF10FP
|
Avnet Americas | Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP80NF10FP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.3372 / $1.4207 | Buy Now |
|
STMicroelectronics | N-Channel 100V - 0.012Ohm - 80A - TO-220FP LOW GATE CHARGE STripFET(TM) POWER MOSFET RoHS: Compliant Min Qty: 1 | 1118 |
|
$1.5100 / $3.6400 | Buy Now |
DISTI #
STP80NF10FP
|
TME | Transistor: N-MOSFET, STripFET™ II, unipolar, 100V, 27A, 45W, ESD Min Qty: 1 | 138 |
|
$1.5200 / $2.9800 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
STP80NF10FP
|
Avnet Silica | Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP80NF10FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 600 |
|
Buy Now | |
DISTI #
STP80NF10FP
|
EBV Elektronik | Trans MOSFET N-CH 100V 80A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP80NF10FP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 27 Weeks, 0 Days | EBV - 450 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP80NF10FP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP80NF10FP
STMicroelectronics
N-Channel 100V - 0.012Ohm - 80A - TO-220FP LOW GATE CHARGE STripFET(TM) POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 350 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 38 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Pulsed Drain Current-Max (IDM) | 152 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP80NF10FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP80NF10FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQPF90N08 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 44A I(D), 80V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | STP80NF10FP vs FQPF90N08 |
FQPF58N08 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 35A I(D), 80V, 0.024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220F, 3 PIN | STP80NF10FP vs FQPF58N08 |