-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 500 V, 0.72 Ohm typ., 7.2 A SuperMESH Power MOSFET in TO-220FP package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STP9NK50ZFP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3715
|
Newark | Mosfet, N Channel, 500V, 7.2A, To-220Fp-3, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:7.2A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STP9NK50ZFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 222 |
|
$0.9340 / $2.1300 | Buy Now |
DISTI #
STP9NK50ZFP
|
Avnet Americas | Trans MOSFET N-CH 500V 7.2A 3-Pin(3+Tab) TO-220FP Tube - Rail/Tube (Alt: STP9NK50ZFP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8001 / $0.8501 | Buy Now |
|
STMicroelectronics | N-channel 500 V, 0.72 Ohm typ., 7.2 A SuperMESH Power MOSFET in TO-220FP package RoHS: Compliant Min Qty: 1 | 988 |
|
$1.0300 / $2.5100 | Buy Now |
DISTI #
STP9NK50ZFP
|
TME | Transistor: N-MOSFET, unipolar, 500V, 7.2A, 30W, TO220FP, ESD Min Qty: 1 | 200 |
|
$0.8100 / $2.1400 | Buy Now |
|
ComSIT USA | N-CHANNEL 500V-0.72 OHM-7.2A TO-220FP ZENER-PROTECTED SUPERMESH MOSFET Power Field-Effect Transistor, 7.2A I(D), 500V, 0.85ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant |
|
|
RFQ | |
DISTI #
STP9NK50ZFP
|
Avnet Silica | Trans MOSFET N-CH 500V 7.2A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP9NK50ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 2350 |
|
Buy Now | |
DISTI #
STP9NK50ZFP
|
EBV Elektronik | Trans MOSFET N-CH 500V 7.2A 3-Pin(3+Tab) TO-220FP Tube (Alt: STP9NK50ZFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET N-CH 500V 7.2A TO-220FP | 40988 |
|
$0.4286 / $0.5535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP9NK50ZFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP9NK50ZFP
STMicroelectronics
N-channel 500 V, 0.72 Ohm typ., 7.2 A SuperMESH Power MOSFET in TO-220FP package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 7.2 A | |
Drain-source On Resistance-Max | 0.85 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Pulsed Drain Current-Max (IDM) | 28.8 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP9NK50ZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP9NK50ZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STF6N62K3-H | STMicroelectronics | Check for Price | 5.5A, 620V, 1.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220FP, 3 PIN | STP9NK50ZFP vs STF6N62K3-H |
STP16NF06FP | STMicroelectronics | Check for Price | 11A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220FP, 3 PIN | STP9NK50ZFP vs STP16NF06FP |
STP9NC65FP | STMicroelectronics | Check for Price | 8A, 650V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP9NK50ZFP vs STP9NC65FP |
STP5NB90FP | STMicroelectronics | Check for Price | 5A, 900V, 2.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220FP, 3 PIN | STP9NK50ZFP vs STP5NB90FP |
STP16NE06LFP | STMicroelectronics | Check for Price | 11A, 60V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP9NK50ZFP vs STP16NE06LFP |
STP16NS25FP | STMicroelectronics | Check for Price | 16A, 250V, 0.28ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP9NK50ZFP vs STP16NS25FP |
STF6N62K3 | STMicroelectronics | Check for Price | N-channel 620 V, 0.95 Ohm, 5.5 A SuperMESH3(TM) Power MOSFET in TO-220FP package | STP9NK50ZFP vs STF6N62K3 |
STP3NK60ZFP | STMicroelectronics | $0.8801 | N-channel 600 V, 3.2 Ohm typ., 2.4 A SuperMESH PowerMOSFET in TO-220FP package | STP9NK50ZFP vs STP3NK60ZFP |
STF2NK60Z | STMicroelectronics | Check for Price | 1.4A, 600V, 8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP9NK50ZFP vs STF2NK60Z |
STP3NB80FP | STMicroelectronics | Check for Price | 2.6A, 800V, 6.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FP, 3 PIN | STP9NK50ZFP vs STP3NB80FP |