Part Details for STPCH0.5MBBU by Panduit Corp
Overview of STPCH0.5MBBU by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPCH0.5MBBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPCH0.5MBBU
|
Avnet Americas | COPPER PATCH CORD CAT 6A RED S/FTP CAB - Bulk (Alt: STPCH0.5MBBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6600 | Buy Now |
DISTI #
PANSTPCH0.5MBBU
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, FU INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
STPCH0.5MBBU
|
Avnet Americas | COPPER PATCH CORD CAT 6A RED S/FTP CAB - Bulk (Alt: STPCH0.5MBBU) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.6600 | Buy Now |
DISTI #
000000000003801710
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Intl Gray F/U Min Qty: 1 | 0 |
|
$26.1100 / $34.1100 | Buy Now |