Part Details for STPCH1MBGR by Panduit Corp
Overview of STPCH1MBGR by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPCH1MBGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STPCH1MBGR
|
Avnet Americas | COPPER PATCH CORD CAT5E INTL GRAY STP - Bulk (Alt: STPCH1MBGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5100 | Buy Now |
DISTI #
PANSTPCH1MBGR
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E INTL GRAY S/F GREEN BOOTS | Americas - 0 in Stock |
|
$23.5692 / $25.5334 | Buy Now |
|
Onlinecomponents.com | Category 5e, shielded patch cord with Pan-Plug® Shielded Modular Plugs on each end, Green, 1 meter. RoHS: Compliant |
20 In Stock |
|
$24.5100 / $28.5900 | Buy Now |
DISTI #
55628278
|
Verical | Cable Assembly FTP Patch Cord 1m 26AWG Modular Plug to Modular Plug 8 to 8 POS PL-PL Crimp-Crimp TX5e? Min Qty: 10 Package Multiple: 10 Date Code: 2120 | Americas - 20 |
|
$37.1670 | Buy Now |
DISTI #
STPCH1MBGR
|
Avnet Americas | COPPER PATCH CORD CAT5E INTL GRAY STP - Bulk (Alt: STPCH1MBGR) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5100 | Buy Now |
DISTI #
000000000003801731
|
Sager | Ethernet Cables / Networking Cables Copp Pat Cord Cat 5e Intl Gray S/F Min Qty: 1 | 0 |
|
$27.0500 / $35.3300 | Buy Now |
|
Master Electronics | Category 5e, shielded patch cord with Pan-Plug® Shielded Modular Plugs on each end, Green, 1 meter. RoHS: Compliant |
20 In Stock |
|
$24.5100 / $28.5900 | Buy Now |