STPCH2.5MBBL
Panduit Corp
Description: Wire And Cable,

Overview of STPCH2.5MBBL by Panduit Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for STPCH2.5MBBL by Panduit Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000003801734
Sager Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Intl Gray S/F 0
Buy Now

CAD Models for STPCH2.5MBBL by Panduit Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STPCH2.5MBBL by Panduit Corp

STPCH2.5MBBL
Panduit Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANDUIT CORP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Application
ETHERNET, CATEGORY 5E
Approvals
ANSI/TIA; IEEE; ISO; UL
Connector Side1
RJ45 CONNECTOR
Connector Side2
RJ45 CONNECTOR
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.129 mm2
DIN Conformance
NO
Diameter
5.2 mm
IEC Conformance
YES
Length
2.5 mm
MIL Conformance
NO
Number of Conductors
8
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Shielding
YES
Wire Gauge
26 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. STPCH2.5MBBL
    Panduit Corp
    Wire And Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPCH2.5MBBL by Panduit Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPCH2.5MBBL by Panduit Corp

Select Manufacturer
Which Manufacturer of STPCH2.5MBBL would you like to use for your alert(s)?
  • Please alert me when STPCH2.5MBBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPCH2.5MBBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPCH2.5MBBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPCH2.5MBBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPCH2.5MBBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPCH2.5MBBL by Panduit Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: