Part Details for STPCH2MBBL by Panduit Corp
Overview of STPCH2MBBL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPCH2MBBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8113
|
Newark | Copper Patch Cord, Cat 5E, Intl Gray S/F |Panduit STPCH2MBBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STPCH2MBBL
|
Avnet Americas | COPPER PATCH CORD CAT5E INTL GRAY STP - Bulk (Alt: STPCH2MBBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$26.6700 | Buy Now |
DISTI #
PANSTPCH2MBBL
|
Heilind Electronics | Americas - 0 in Stock |
|
$25.6462 / $27.7834 | Buy Now | |
DISTI #
000000000003801749
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Intl Gray S/F Min Qty: 1 | 0 |
|
$29.4300 / $38.4500 | Buy Now |
Part Details for STPCH2MBBL
STPCH2MBBL CAD Models
STPCH2MBBL Part Data Attributes
|
STPCH2MBBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STPCH2MBBL
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | ETHERNET, CATEGORY 5E | |
Approvals | ANSI/TIA; IEEE; ISO; UL | |
Connector Side1 | RJ45 CONNECTOR | |
Connector Side2 | RJ45 CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | YES | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |