Part Details for STPCH30MBBU by Panduit Corp
Overview of STPCH30MBBU by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPCH30MBBU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8131
|
Newark | Copper Patch Cord, Cat 5E, Intl Gray S/F |Panduit STPCH30MBBU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8300 / $86.2100 | Buy Now |
DISTI #
000000000003801755
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Intl Gray S/FTP Cable, Blue Boots, 30 Meter | 0 |
|
Buy Now |
Part Details for STPCH30MBBU
STPCH30MBBU CAD Models
STPCH30MBBU Part Data Attributes:
|
STPCH30MBBU
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STPCH30MBBU
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Approvals | ANSI/TIA, IEC, UL | |
Conductor Finish | GOLD | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | YES | |
Length | 30 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |