Part Details for STPCH35MBBL by Panduit Corp
Overview of STPCH35MBBL by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPCH35MBBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8135
|
Newark | Copper Patch Cord, Cat 5E, Intl Gray S/F |Panduit STPCH35MBBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Category 5e, shielded patch cord with Pan-Plug® Shielded Modular Plugs on each end. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000003801759
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Intl Gray S/F | 0 |
|
Buy Now |
Part Details for STPCH35MBBL
STPCH35MBBL CAD Models
STPCH35MBBL Part Data Attributes
|
STPCH35MBBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STPCH35MBBL
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Application | ETHERNET, CATEGORY 5E | |
Approvals | ANSI/TIA; IEEE; ISO; UL | |
Connector Side1 | RJ45 CONNECTOR | |
Connector Side2 | RJ45 CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | YES | |
Length | 35 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for STPCH35MBBL
This table gives cross-reference parts and alternative options found for STPCH35MBBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPCH35MBBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPCH35MBYL | Wire And Cable, | Panduit Corp | STPCH35MBBL vs STPCH35MBYL |