-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power logic 8-bit shift register
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7654
|
Newark | Led Driver, 8Bit Shift Register, Tssop16, Logic Family/Base Number:-, Shift Register Function:Serial To Parallel, No. Of Elements:1 Element, No. Of Bits Per Element:8Bit, Ic Case/Package:Tssop, No. Of Pins:16Pins, Qualification:-Rohs Compliant: Yes |Stmicroelectronics STPIC6C595TTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11571 |
|
$0.2690 | Buy Now |
DISTI #
STPIC6C595TTR
|
Avnet Americas | Shift Register Single 8-Bit Octal Serial to Serial/Parallel 16-Pin TSSOP T/R - Tape and Reel (Alt: STPIC6C595TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 20000 |
|
$0.2980 / $0.3427 | Buy Now |
DISTI #
45AC7654
|
Avnet Americas | Shift Register Single 8-Bit Octal Serial to Serial/Parallel 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 45AC7654) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 0 |
|
$0.6120 / $0.8740 | Buy Now |
|
STMicroelectronics | Power logic 8-bit shift register RoHS: Compliant Min Qty: 1 | 5476 |
|
$0.5000 / $0.8700 | Buy Now |
DISTI #
STPIC6C595TTR
|
TME | IC: peripheral circuit, 8bit,shift register, SMD, TSSOP16, OUT: 8 Min Qty: 1 | 1221 |
|
$0.4390 / $0.8430 | Buy Now |
|
ComSIT USA | POWER LOGIC 8-BIT SHIFT REGISTER Serial In Parallel Out, 6C Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPIC6C595TTR
|
IBS Electronics | STPIC6C595 Series 100 mA 5 KHz Power Logic 8-Bit Shift Register - TSSOP-16 Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.5159 | Buy Now |
|
NexGen Digital | 99897 |
|
RFQ | ||
DISTI #
STPIC6C595TTR
|
Avnet Silica | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R (Alt: STPIC6C595TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 60000 |
|
Buy Now | |
DISTI #
STPIC6C595TTR
|
EBV Elektronik | Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R (Alt: STPIC6C595TTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 22500 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPIC6C595TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPIC6C595TTR
STMicroelectronics
Power logic 8-bit shift register
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Count Direction | RIGHT | |
Family | 6C | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for STPIC6C595TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPIC6C595TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TPIC6C595PWG4 | Texas Instruments | Check for Price | Automotive 8-bit shift register 16-TSSOP | STPIC6C595TTR vs TPIC6C595PWG4 |