Part Details for STPK6X7MYL by Panduit Corp
Overview of STPK6X7MYL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPK6X7MYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T2972
|
Newark | Keyed Copper Patch Cord, Cat 6A, Yellow |Panduit STPK6X7MYL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.3300 / $57.9800 | Buy Now |
DISTI #
STPK6X7MYL-ND
|
DigiKey | KEYED COPPER PATCH CORD, CAT 6A, Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0180 | Buy Now |
DISTI #
STPK6X7MYL
|
Avnet Americas | Cable Assembly Shielded 7m 8 POS RJ-45 to 8 POS RJ-45 - Bulk (Alt: STPK6X7MYL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0900 | Buy Now |
DISTI #
644-STPK6X7MYL
|
Mouser Electronics | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Yellow RoHS: Compliant | 0 |
|
$50.9900 / $68.0600 | Order Now |
DISTI #
PANSTPK6X7MYL
|
Heilind Electronics | KEYED COPPER PATCH CORD, CAT 6A, YELLOW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly Shielded 7m RJ-45 to RJ-45 8 to 8 POS PL-PL RoHS: Compliant | 0 |
|
$47.0900 / $54.9200 | Buy Now |
DISTI #
000000000003340381
|
Sager | Ethernet Cables / Networking Cables Keyed Copper Patch Cord, Cat 6A, Yellow Min Qty: 1 | 0 |
|
$51.3200 / $64.7500 | Buy Now |