-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 V, 0.5 A Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2195
|
Newark | Schottky Diode, 20V, 0.5A, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:20V, Average Forward Current:500Ma, Forward Voltage Max:385Mv, Forward Surge Current:5.5A, Operating Temperature Max:125°C Rohs Compliant: Yes |Stmicroelectronics STPS0520Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 63135 |
|
$0.0750 / $0.3660 | Buy Now |
DISTI #
STPS0520Z
|
Avnet Americas | Small Signal Schottky Diode, Single, 20 V, 500 mA, 385 mV, 5.5 A, 125 ?C, 2 Pins, SOD-123 - Tape and Reel (Alt: STPS0520Z) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0284 / $0.0302 | Buy Now |
|
STMicroelectronics | 20 V, 0.5 A Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 29612 |
|
$0.0600 / $0.2000 | Buy Now |
|
Bristol Electronics | 1691 |
|
RFQ | ||
|
Bristol Electronics | 125 |
|
RFQ | ||
DISTI #
STPS0520Z
|
TME | Diode: Schottky rectifying, SOD123, SMD, 20V, 0.5A, reel,tape Min Qty: 1 | 5125 |
|
$0.0344 / $0.3106 | Buy Now |
|
ComSIT USA | SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 20V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPS0520Z
|
Avnet Silica | Small Signal Schottky Diode, Single, 20 V, 500 mA, 385 mV, 5.5 A, 125 �C, 2 Pins, SOD-123 (Alt: STPS0520Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 195000 |
|
Buy Now | |
DISTI #
C1S730200190392
|
Chip1Stop | Diode Schottky 20V 0.5A 2-Pin SOD-123 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 18000 |
|
$0.0400 / $0.0417 | Buy Now |
|
CHIPMALL.COM LIMITED | 20V 385mV@500mA 500mA SOD-123 Schottky Diodes ROHS | 2131 |
|
$0.0323 / $0.0604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS0520Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS0520Z
STMicroelectronics
20 V, 0.5 A Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | EXTREME FAST SWITCHING, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.22 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS0520Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS0520Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBR80520LT1G | onsemi | $0.2494 | 500 mA, 20 V, Schottky Power Rectifier, Surface Mount, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified | STPS0520Z vs SBR80520LT1G |