-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3621
|
Newark | Rectifier Diode, Single, 40 V, 1 A, Do-214Ac, 2, 500 Mv Rohs Compliant: Yes |Stmicroelectronics STPS140A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10031 |
|
$0.0910 / $0.3700 | Buy Now |
DISTI #
28X4457
|
Newark | Schottky Rectifier, 1A 40V Do-214Ac, Full Reel, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:500Mv Rohs Compliant: Yes |Stmicroelectronics STPS140A RoHS: Compliant Min Qty: 1462 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STPS140A
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 550 mV - Tape and Reel (Alt: STPS140A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0505 / $0.0516 | Buy Now |
DISTI #
STPS140A
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 550 mV - Tape and Reel (Alt: STPS140A) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0495 / $0.0525 | Buy Now |
|
STMicroelectronics | 40 V, 1 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 22637 |
|
$0.1100 / $0.3500 | Buy Now |
|
Bristol Electronics | 4016 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 1335 |
|
$0.1125 / $0.3750 | Buy Now |
DISTI #
STPS140A
|
TME | Diode: Schottky rectifying, SMA, SMD, 40V, 1A, reel,tape Min Qty: 1 | 19891 |
|
$0.0591 / $0.3333 | Buy Now |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS140A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS140A
STMicroelectronics
40 V, 1 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AC | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for STPS140A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS140A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SM4936A-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | STPS140A vs SM4936A-TP |
SFPL-64 | Allegro MicroSystems LLC | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SFP, 2 PIN | STPS140A vs SFPL-64 |
SFPB-52V | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | STPS140A vs SFPB-52V |
SMB4004 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AA, SMBJ, 2 PIN | STPS140A vs SMB4004 |
FS1GE | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, SMAE, 2 PIN | STPS140A vs FS1GE |
FS1G-LT | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | STPS140A vs FS1G-LT |
SFPL-64 | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, SFP, 2 PIN | STPS140A vs SFPL-64 |
SM4936 | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | STPS140A vs SM4936 |