-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40 V, 1 A SOD-123 Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0869
|
Newark | Rectifier Diode, Single, 40 V, 1 A, 550 Mv, 5.5 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS140Z RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 41023 |
|
$0.0440 | Buy Now |
DISTI #
STPS140Z
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: STPS140Z) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0520 | Buy Now |
DISTI #
STPS140Z
|
Avnet Americas | Diode Schottky 40V 1A 2-Pin SOD-123 T/R - Tape and Reel (Alt: STPS140Z) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0404 / $0.0429 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 9760 |
|
$0.0900 / $0.2600 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
DISTI #
STPS140Z
|
TME | Diode: Schottky rectifying, SOD123, SMD, 40V, 1A, reel,tape Min Qty: 1 | 3511 |
|
$0.0650 / $0.3600 | Buy Now |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPS140Z
|
Avnet Silica | Diode Schottky 40V 1A 2-Pin SOD-123 T/R (Alt: STPS140Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 40V 550mV@1A 1A SOD-123 Schottky Diodes ROHS | 3537 |
|
$0.0631 / $0.1083 | Buy Now |
DISTI #
STPS140Z
|
EBV Elektronik | Diode Schottky 40V 1A 2-Pin SOD-123 T/R (Alt: STPS140Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 60000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS140Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS140Z
STMicroelectronics
40 V, 1 A SOD-123 Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | EXTREME FAST SWITCHING, FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 5.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS140Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS140Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B140HW-7 | Diodes Incorporated | $0.0907 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | STPS140Z vs B140HW-7 |