-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 30 A PowerFlat Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS30170DJF-TR by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7065
|
Newark | Rectifier Diode, Single, 170 V, 30 A, 950 Mv, 200 A, 175 C |Stmicroelectronics STPS30170DJF-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STPS30170DJF-TR
|
Avnet Americas | Diode Schottky 170V 45A 8-Pin Power QFN T/R - Tape and Reel (Alt: STPS30170DJF-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 / $0.5115 | Buy Now |
DISTI #
STPS30170DJF-TR
|
Avnet Americas | Diode Schottky 170V 45A 8-Pin Power QFN T/R - Tape and Reel (Alt: STPS30170DJF-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 / $0.5115 | Buy Now |
|
STMicroelectronics | 170 V, 30 A PowerFlat Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 7146 |
|
$0.6100 / $1.5300 | Buy Now |
|
Bristol Electronics | 457 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 181 |
|
$1.1250 / $3.0000 | Buy Now |
DISTI #
SMC-STPS30170DJF-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 948 |
|
RFQ | |
DISTI #
STPS30170DJF-TR
|
Avnet Silica | Diode Schottky 170V 45A 8-Pin Power QFN T/R (Alt: STPS30170DJF-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
DISTI #
STPS30170DJF-TR
|
EBV Elektronik | Diode Schottky 170V 45A 8-Pin Power QFN T/R (Alt: STPS30170DJF-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | EBV - 9000 |
|
Buy Now | |
|
Win Source Electronics | DIODE SCHOTTKY 170V 30A POWRFLAT / Rectifier Diode Schottky 170V 30A 8-Pin Power Flat EP T/R | 38300 |
|
$0.5232 / $0.7847 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30170DJF-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30170DJF-TR
STMicroelectronics
170 V, 30 A PowerFlat Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, POWERFLAT-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-N5 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS30170DJF-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30170DJF-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STPS3045DJF-TR | STMicroelectronics | $0.7186 | 45 V, 30 A PowerFLAT Power Schottky rectifier | STPS30170DJF-TR vs STPS3045DJF-TR |