-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
170 V, 3 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS3170AF by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0255
|
Newark | Schottky Rect, Single, 170V, Do-221Ac, Repetitive Reverse Voltage Vrrm Max:170V, Forward Current If(Av):3A, Diode Configuration:Single, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:890Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS3170AF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11365 |
|
$0.1690 / $0.4880 | Buy Now |
DISTI #
STPS3170AF
|
Avnet Americas | Diode Schottky Rectifier 170V 3A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS3170AF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0994 / $0.1015 | Buy Now |
|
STMicroelectronics | 170 V, 3 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 13259 |
|
$0.1800 / $0.5600 | Buy Now |
DISTI #
STPS3170AF
|
Avnet Silica | Diode Schottky Rectifier 170V 3A 2-Pin SMA FLAT T/R (Alt: STPS3170AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | Silica - 30000 |
|
Buy Now | |
DISTI #
STPS3170AF
|
EBV Elektronik | Diode Schottky Rectifier 170V 3A 2-Pin SMA FLAT T/R (Alt: STPS3170AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 170V 820mV3A 3A SMA Schottky Diodes ROHS | 33 |
|
$0.3876 / $0.5298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3170AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3170AF
STMicroelectronics
170 V, 3 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMAFLAT, 2 PIN | |
Manufacturer Package Code | SMAflat | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT, FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |