-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 V, 40 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7107
|
Newark | Schottky Rect, dual,40A,15V, to-220Ab, repetitive Reverse Voltage Vrrm Max-15V, forward Current If-Av-40A, diode Configuration-Dual Common Cathode, diode Case Style-To-220Ab, no. Of Pins-3Pins, forward Voltage Vf Max-520Mv, Rohs Compliant: Yes |Stmicroelectronics STPS40L15CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4947 |
|
$0.8920 / $1.1100 | Buy Now |
DISTI #
07AH7107
|
Avnet Americas | Diode Schottky 15V 40A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 07AH7107) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1406 Partner Stock |
|
$0.9510 / $1.9200 | Buy Now |
DISTI #
STPS40L15CT
|
Avnet Americas | Diode Schottky 15V 40A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS40L15CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.7062 / $0.7509 | Buy Now |
|
STMicroelectronics | Low Drop OR-Ing Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 12678 |
|
$0.8100 / $1.7900 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
DISTI #
STPS40L15CT
|
TME | Diode: Schottky rectifying, THT, 15V, 20Ax2, TO220AB, Ufmax: 0.41V Min Qty: 1 | 112 |
|
$1.6400 / $2.3000 | Buy Now |
DISTI #
SMC-STPS40L15CT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 600 |
|
RFQ | |
DISTI #
STPS40L15CT
|
Avnet Silica | Diode Schottky 15V 40A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS40L15CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 15V 1 pair of common cathodes 20A 410mV@19A TO-220AB-3 Schottky Diodes ROHS | 185 |
|
$1.0349 / $1.1000 | Buy Now |
DISTI #
STPS40L15CT
|
EBV Elektronik | Diode Schottky 15V 40A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS40L15CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS40L15CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS40L15CT
STMicroelectronics
15 V, 40 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 310 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |