-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 60 A dual High Efficiency Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1805
|
Newark | Rectifier |Stmicroelectronics STPS61L45CW RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STPS61L45CW
|
Avnet Americas | Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: STPS61L45CW) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 45 Weeks, 0 Days Container: Tube | 0 |
|
$1.2028 / $1.2672 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 600 |
|
$1.3100 / $2.7100 | Buy Now |
DISTI #
STPS61L45CW
|
TME | Diode: Schottky rectifying, THT, 45V, 30Ax2, TO247, Ufmax: 0.56V Min Qty: 1 | 0 |
|
$1.9600 / $2.8900 | RFQ |
DISTI #
STPS61L45CW
|
Avnet Silica | Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247 (Alt: STPS61L45CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS61L45CW
|
EBV Elektronik | Diode Schottky 45V 60A 3-Pin(3+Tab) TO-247 (Alt: STPS61L45CW) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 46 Weeks, 0 Days | EBV - 240 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS61L45CW
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS61L45CW
STMicroelectronics
45 V, 60 A dual High Efficiency Low Drop Power Schottky Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-247 | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |