Part Details for STQ1553-3 by iNRCORE LLC
Overview of STQ1553-3 by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STQ1553-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STQ1553-3-ND
|
DigiKey | TRANSFORMER DUAL STACKED PBC Min Qty: 40 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$74.9295 | Buy Now |
DISTI #
STQ1553-3
|
Avnet Americas | - Rail/Tube (Alt: STQ1553-3) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$60.7218 / $92.2720 | Buy Now |
DISTI #
673-STQ1553-3
|
Mouser Electronics | Pulse Transformers | 0 |
|
$74.5700 | Order Now |
Part Details for STQ1553-3
STQ1553-3 CAD Models
STQ1553-3 Part Data Attributes
|
STQ1553-3
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
STQ1553-3
iNRCORE LLC
Pulse Transformer, DATA INTERFACE Application(s), 1.25CT:1CT; 1.66CT:1CT,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Application | DATA INTERFACE | |
Approvals | MIL-STD-1553 | |
Height | 8.64 mm | |
Isolation Voltage | 100 V | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1.25CT:1CT; 1.66CT:1CT | |
Width | 12.7 mm |