Transistors
STQ1NC45R-AP
STMicroelectronics
Description: 0.5A, 450V, 4.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-92, ROHS COMPLIANT, AMMOPAK-3

Overview of STQ1NC45R-AP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STQ1NC45R-AP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 41Y5984
Newark Hv Mosfet Planar |Stmicroelectronics STQ1NC45R-AP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 24AC0038
Newark Ptd High Voltage |Stmicroelectronics STQ1NC45R-AP RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3310
  • 2,500 $0.2820
  • 10,000 $0.2750
$0.2750 / $0.3310 Buy Now
DISTI # 497-19264-1-ND
DigiKey MOSFET N-CH 450V 500MA TO92-3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) Temporarily Out of Stock
  • 1 $0.6000
  • 10 $0.5160
  • 100 $0.3575
  • 500 $0.2987
  • 1,000 $0.2542
  • 2,000 $0.2264
  • 6,000 $0.2145
  • 10,000 $0.1986
  • 50,000 $0.1966
$0.1966 / $0.6000 Buy Now
DISTI # STQ1NC45R-AP
Avnet Americas Trans MOSFET N-CH 450V 0.5A 3-Pin TO-92 Ammo Pack - Ammo Pack (Alt: STQ1NC45R-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack 0
  • 4,000 $0.1746
$0.1746 Buy Now
DISTI # 511-STQ1NC45R-AP
Mouser Electronics MOSFETs PTD HIGH VOLTAGE RoHS: Compliant 1022
  • 1 $0.6200
  • 10 $0.5270
  • 100 $0.3650
  • 500 $0.3050
  • 1,000 $0.2600
  • 2,000 $0.2260
  • 4,000 $0.2140
  • 10,000 $0.1980
  • 24,000 $0.1960
$0.1960 / $0.6200 Buy Now
Future Electronics 450V, 0.5A, 4.5ohm, N-Channel, TO-92 (ammopak) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.2050
  • 4,000 $0.1990
  • 6,000 $0.1970
  • 10,000 $0.1940
  • 20,000 $0.1880
$0.1880 / $0.2050 Buy Now
Future Electronics 450V, 0.5A, 4.5ohm, N-Channel, TO-92 (ammopak) RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 13 Weeks Container: Ammo Pack 0
Ammo Pack
  • 2,000 $0.2050
  • 4,000 $0.1990
  • 6,000 $0.1970
  • 10,000 $0.1940
  • 20,000 $0.1880
$0.1880 / $0.2050 Buy Now
DISTI # STQ1NC45R-AP
TME Transistor: N-MOSFET, unipolar Min Qty: 1 0
  • 1 $0.6670
  • 5 $0.2300
  • 25 $0.2070
  • 100 $0.1820
  • 500 $0.1640
  • 2,000 $0.1530
  • 4,000 $0.1470
  • 10,000 $0.1420
$0.1420 / $0.6670 RFQ
Ameya Holding Limited MOSFET N-CH 450V 0.5A TO-92 6000
RFQ
DISTI # STQ1NC45R-AP
Avnet Silica (Alt: STQ1NC45R-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for STQ1NC45R-AP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STQ1NC45R-AP by STMicroelectronics

STQ1NC45R-AP
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-92
Package Description
ROHS COMPLIANT, AMMOPAK-3
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
AVALANCHE RATED
Avalanche Energy Rating (Eas)
25 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
450 V
Drain Current-Max (ID)
0.5 A
Drain-source On Resistance-Max
4.5 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-92
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
3.1 W
Pulsed Drain Current-Max (IDM)
2 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STQ1NC45R-AP
    STMicroelectronics
    0.5A, 450V, 4.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-92, ROHS COMPLIANT, AMMOPAK-3
    VS

Related Parts for STQ1NC45R-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STQ1NC45R-AP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STQ1NC45R-AP by STMicroelectronics

Select Manufacturer
Which Manufacturer of STQ1NC45R-AP would you like to use for your alert(s)?
  • Please alert me when STQ1NC45R-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STQ1NC45R-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STQ1NC45R-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STQ1NC45R-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STQ1NC45R-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STQ1NC45R-AP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: