-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STQ1NK60ZR-AP by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1297
|
Newark | Mosfet, N Channel, 600V, 300Ma, To-92, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:300Ma, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V Rohs Compliant: Yes |Stmicroelectronics STQ1NK60ZR-AP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5360 |
|
$0.2150 / $0.6550 | Buy Now |
DISTI #
STQ1NK60ZR-AP
|
Avnet Americas | Trans MOSFET N-CH 600V 0.3A 3-Pin TO-92 Ammo - Ammo Pack (Alt: STQ1NK60ZR-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 4000 |
|
$0.1706 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package RoHS: Compliant Min Qty: 1 | 3428 |
|
$0.2600 / $0.6100 | Buy Now |
DISTI #
STQ1NK60ZR-AP
|
TME | Transistor: N-MOSFET, unipolar Min Qty: 1 | 0 |
|
$0.1940 / $0.7560 | RFQ |
DISTI #
SMC-STQ1NK60ZR-AP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5938 |
|
RFQ | |
DISTI #
STQ1NK60ZR-AP
|
Avnet Silica | Trans MOSFET N-CH 600V 0.3A 3-Pin TO-92 Ammo (Alt: STQ1NK60ZR-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 21685 |
|
RFQ | |
DISTI #
STQ1NK60ZR-AP
|
EBV Elektronik | Trans MOSFET N-CH 600V 0.3A 3-Pin TO-92 Ammo (Alt: STQ1NK60ZR-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 600V 300mA 1510V0.4A 3W 4.5V50uA 1 N-channel TO-92-3 MOSFETs ROHS | 1860 |
|
$0.1856 / $0.3260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STQ1NK60ZR-AP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STQ1NK60ZR-AP
STMicroelectronics
N-channel 600 V, 13 Ohm typ., 0.3 A Zener-protected SuperMESH(TM) Power MOSFET in TO-92 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 15 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3 W | |
Pulsed Drain Current-Max (IDM) | 1.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STQ1NK60ZR-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STQ1NK60ZR-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STQ1NK60ZR | STMicroelectronics | Check for Price | 0.3A, 600V, 15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-92, TO-92, 3 PIN | STQ1NK60ZR-AP vs STQ1NK60ZR |