STR-A6063HD
Description: Switching Controller,

Overview of STR-A6063HD by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
MP-5TRJ12EXTE-007 Amphenol Cables on Demand Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft
MP-5FRJ11STWS-014 Amphenol Cables on Demand Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft
MP-5FRJ12STWS-025 Amphenol Cables on Demand Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft

CAD Models for STR-A6063HD by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STR-A6063HD by Allegro MicroSystems LLC

STR-A6063HD
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Analog IC - Other Type
SWITCHING CONTROLLER
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. STR-A6063HD
    Allegro MicroSystems LLC
    Switching Controller,
    VS

Related Parts for STR-A6063HD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STR-A6063HD by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STR-A6063HD by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of STR-A6063HD would you like to use for your alert(s)?
  • Please alert me when STR-A6063HD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STR-A6063HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STR-A6063HD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STR-A6063HD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STR-A6063HD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STR-A6063HD by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: