Part Details for STR-A6063HZ by Sanken Electric Co Ltd
Overview of STR-A6063HZ by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for STR-A6063HZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1261-STR-A6063HZ-ND
|
DigiKey | AC/DC CONVERTER IC (INTEGRATED M Min Qty: 1 Lead time: 30 Weeks Container: Tube |
28 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
DISTI #
70809816
|
Verical | AC to DC Switching Converter Off-Line Switcher 90kHz to 110kHz 7-Pin DIP RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 74 |
|
$0.9100 / $0.9275 | Buy Now |
DISTI #
C1S721000075772
|
Chip1Stop | Sanken_category_AC/DCOtherICConverter,PFC RoHS: Compliant pbFree: Yes Container: Tube | 74 |
|
$0.7280 / $0.8050 | Buy Now |
Part Details for STR-A6063HZ
STR-A6063HZ CAD Models
STR-A6063HZ Part Data Attributes
|
STR-A6063HZ
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR-A6063HZ
Sanken Electric Co Ltd
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 4.5 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 73 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |