Part Details for STR-F6654 by Allegro MicroSystems LLC
Overview of STR-F6654 by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STR-F6654
STR-F6654 CAD Models
STR-F6654 Part Data Attributes
|
STR-F6654
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STR-F6654
Allegro MicroSystems LLC
Switching Regulator, Voltage-mode, 18A, 300kHz Switching Freq-Max, PZFM5, TO-3P, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TO-3P | |
Package Description | ZIP, ZIP5,.2,.14,100TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-PZFM-T5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 18 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.2,.14,100TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 300 kHz | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for STR-F6654
This table gives cross-reference parts and alternative options found for STR-F6654. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR-F6654, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR-F6654 | Switching Regulator, Voltage-mode, 18A, PZFM5, TO-3P, 5 PIN | Sanken Electric Co Ltd | STR-F6654 vs STR-F6654 |