Part Details for STR-W6753 by Allegro MicroSystems LLC
Overview of STR-W6753 by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR-W6753
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K7629
|
Newark | Ic, smps Controller, resonant-Mode, mos, zip,7Pin, plastic |Allegro Sanken STR-W6753 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for STR-W6753
STR-W6753 CAD Models
STR-W6753 Part Data Attributes
|
STR-W6753
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
STR-W6753
Allegro MicroSystems LLC
Switching Regulator, 11.2A, 25kHz Switching Freq-Max, MOS, PZFM6, ROHS COMPLIANT, PLASTIC, TO-220, 7/6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SFM | |
Package Description | ZIP, ZIP7,.2,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | RESONANT CONTROL | |
Input Voltage-Min | 10.6 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 11.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 25 kHz | |
Technology | MOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for STR-W6753
This table gives cross-reference parts and alternative options found for STR-W6753. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STR-W6753, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STR-W6753 | Switching Regulator, | Sanken Electric Co Ltd | STR-W6753 vs STR-W6753 |