-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STR-W6754 by Sanken Electric Co Ltd is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ45STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ45STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ45 / RJ45 25ft |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STR-W6754
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STR-W6754
Sanken Electric Co Ltd
Switching Regulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SANKEN ELECTRIC CO. | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A 2-layer or 4-layer PCB with a large copper area for heat dissipation is recommended. Ensure good thermal conductivity by using thermal vias and a solid ground plane.
Implement a proper heat sink design, ensure good airflow, and consider using a thermal interface material (TIM) to reduce thermal resistance. Monitor the device's junction temperature (Tj) and adjust the system design accordingly.
Monitor the output voltage, output current, and junction temperature (Tj). Implement overvoltage protection (OVP), undervoltage protection (UVP), and overcurrent protection (OCP) to prevent damage from abnormal operating conditions.
Use a combination of capacitors and inductors to filter the output. Optimize the filter design by selecting the right component values and layout to minimize electromagnetic interference (EMI) and ensure low ripple and noise.
Use low-ESR capacitors with a minimum capacitance of 10uF for the input and output. X5R or X7R ceramic capacitors are recommended for their low impedance and high reliability.