Part Details for STR02 by TE Connectivity
Overview of STR02 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
506-STR02
|
Mouser Electronics | DIP Switches / SIP Switches DPDT 2POS R/A SLIDE SIP SWITCH RoHS: Compliant | 0 |
|
$5.8400 / $6.2300 | Order Now |
DISTI #
000000000002660191
|
Sager | DIP Switches / SIP Switches DPDT 2POS R/A SLIDE SIP SWITCH | 0 |
|
Buy Now |
Part Details for STR02
STR02 CAD Models
STR02 Part Data Attributes
|
STR02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
STR02
TE Connectivity
SLIDE DIP SWITCH-2SWITCHES, SPST, LATCHED,0.01A, 5VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Color | WHITE | |
Actuator Type | SLIDE | |
Body Breadth | 3.18 mm | |
Body Height | 3.2 mm | |
Body Length or Diameter | 8.28 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD | |
Terminal Length | 0.099 inch | |
Termination Type | SOLDER |