-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7012
|
Newark | Rs485 Transceiver, -40 To 125Deg C, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Data Rate Max:20Mbps, Supply Voltage Min:1.65V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Stmicroelectronics STR485ELVQT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1967 |
|
$2.6600 / $4.7500 | Buy Now |
DISTI #
39AH3670
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STR485ELVQT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8000 | Buy Now |
DISTI #
497-STR485ELVQTCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 10DFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
3144 In Stock |
|
$2.1815 / $4.3500 | Buy Now |
DISTI #
STR485ELVQT
|
Avnet Americas | Transceiver RS485 Compatible 3.3V 20Mbps/250kbps 10-Pin DFN - Tape and Reel (Alt: STR485ELVQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3000 |
|
$2.2655 / $2.3629 | Buy Now |
DISTI #
STR485ELVQT
|
Avnet Americas | Transceiver RS485 Compatible 3.3V 20Mbps/250kbps 10-Pin DFN - Tape and Reel (Alt: STR485ELVQT) Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STR485ELVQT
|
Avnet Americas | Transceiver RS485 Compatible 3.3V 20Mbps/250kbps 10-Pin DFN - Tape and Reel (Alt: STR485ELVQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$2.2655 / $2.3629 | Buy Now |
DISTI #
STR485ELVQT
|
Avnet Americas | Transceiver RS485 Compatible 3.3V 20Mbps/250kbps 10-Pin DFN - Tape and Reel (Alt: STR485ELVQT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$2.2655 / $2.3629 | Buy Now |
DISTI #
47AK7012
|
Avnet Americas | Transceiver RS485 Compatible 3.3V 20Mbps/250kbps 10-Pin DFN - Product that comes on tape, but is not reeled (Alt: 47AK7012) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 122 Partner Stock |
|
$3.4900 / $4.7500 | Buy Now |
DISTI #
511-STR485ELVQT
|
Mouser Electronics | RS-485 Interface IC 3.3V RS485 compatible 1.8V I/Os and selectable speed 20Mbps or 250kbps RoHS: Compliant | 819 |
|
$2.1800 / $4.3500 | Buy Now |
DISTI #
V36:1790_23897634
|
Arrow Electronics | Single Transmitter/Receiver RS-485 10-Pin VFDFPN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Date Code: 2236 | Americas - 21000 |
|
$2.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STR485ELVQT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STR485ELVQT
STMicroelectronics
3.3V RS485 compatible with 1.8V I/Os and selectable speed 20Mbps or 250kbps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Date Of Intro | 2019-06-21 | |
Samacsys Manufacturer | STMicroelectronics | |
Interface IC Type | LINE TRANSCEIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |