Part Details for STRAP2Q by Opto 22
Overview of STRAP2Q by Opto 22
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STRAP2Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F1072
|
Newark | Jumper Strap, 2Way, 38.1Mm, Accessory Type:Jumper, For Use With:I/O Module Mounting Quad Racks, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:- Rohs Compliant: Yes |Opto 22 STRAP2Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8200 / $9.5600 | Buy Now |
DISTI #
94-STRAP2Q
|
Mouser Electronics | Terminal Block Tools & Accessories 2-position Strap Quad Rack RoHS: Compliant | 0 |
|
$7.7900 / $9.4700 | Order Now |
DISTI #
70133967
|
RS | 2-position Strap Quad Rack | Opto 22 STRAP2Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0600 / $10.0700 | RFQ |
|
Onlinecomponents.com | Conn Jumper M 2 POS ST RoHS: Compliant | 0 |
|
$6.8900 / $9.0500 | Buy Now |
Part Details for STRAP2Q
STRAP2Q CAD Models
STRAP2Q Part Data Attributes
|
STRAP2Q
Opto 22
Buy Now
|
Compare Parts:
STRAP2Q
Opto 22
|
Samacsys Manufacturer | Opto 22 |