There are no models available for this part yet.
Overview of STRTLED-4650 by Wakefield-Vette
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM4-6504B-9 | Rochester Electronics LLC | Replacement for Intersil part number HM4-6504B-9. Buy from authorized manufacturer Rochester Electronics. | |
HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS | |
JA4650-BL | Coilcraft Inc | Transformer, for AD quad digital isolators, SMT, RoHS |
Price & Stock for STRTLED-4650 by Wakefield-Vette
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28AH9456
|
Newark | Led Heat Sink, Aluminium, 46Mm X 50Mm, Product Range:Strtled Series, For Use With:Bridgelux/Citizen/Cree/Edison/Lg/Lumileds/Osram/Philips/Prolight/Samsung/Tridonic/Xicato Led Engines, Heat Sink Material:Aluminum, External Height:50Mmrohs Compliant: Yes |Wakefield Thermal STRTLED-4650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$8.2700 | Buy Now | |
DISTI #
345-STRTLED-4650-ND
|
DigiKey | STRT LED HEAT SINK 46MM DIA 50H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
114 In Stock |
|
$10.2926 / $13.0700 | Buy Now | |
DISTI #
567-STRTLED-4650
|
Mouser Electronics | Heat Sinks - LED The factory is currently not accepting orders for this product. RoHS: Compliant | 104 |
|
$10.5000 / $13.3300 | Buy Now | |
DISTI #
74654645
|
RS | STRT LED Heat Sink 46MM DIA 50H | Wakefield STRTLED-4650 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5800 / $12.3800 | Buy Now | ||
DISTI #
STRTLED-4650
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006351543
|
Sager | Heat Sinks - LED Heat Sink, STRT LED, 46mm Diameter, 50mm Height | 0 |
|
Buy Now |
CAD Models for STRTLED-4650 by Wakefield-Vette
Part Data Attributes for STRTLED-4650 by Wakefield-Vette
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAKEFIELD-VETTE INC
|
Reach Compliance Code
|
unknown
|