-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-channel 40 V, 0.0125 Ohm typ., 10 A STripFET F6 Power MOSFET in a SO-8 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7117
|
Newark | Mosfet, P-Ch, -40V, -10A, 2.7W, Soic, Transistor Polarity:P Channel, Continuous Drain Current Id:-10A, Drain Source Voltage Vds:-40V, On Resistance Rds(On):0.0125Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-1V, Power Rohs Compliant: Yes |Stmicroelectronics STS10P4LLF6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 143 |
|
$0.9180 / $1.7800 | Buy Now |
DISTI #
497-15483-1-ND
|
DigiKey | MOSFET P-CH 40V 10A 8SO Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.6070 / $1.6200 | Buy Now |
DISTI #
STS10P4LLF6
|
Avnet Americas | Trans MOSFET P-CH 40V 10A 8-Pin SO T/R - Tape and Reel (Alt: STS10P4LLF6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6762 / $0.7052 | Buy Now |
DISTI #
511-STS10P4LLF6
|
Mouser Electronics | MOSFET P-channel 40 V, 0.0125 Ohm typ 10 A STripFET F6 Power MOSFET RoHS: Compliant | 4943 |
|
$0.6070 / $1.6200 | Buy Now |
|
STMicroelectronics | P-channel 40 V, 0.0125 Ohm typ., 10 A STripFET F6 Power MOSFET in a SO-8 package RoHS: Compliant Min Qty: 1 | 4943 |
|
$0.8500 / $1.5900 | Buy Now |
|
Future Electronics | P-Channel 40 V 10 A 15 mOhm Surface Mount STripFET F6 Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6250 / $0.6500 | Buy Now |
|
Future Electronics | P-Channel 40 V 10 A 15 mOhm Surface Mount STripFET F6 Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6250 / $0.6500 | Buy Now |
|
Future Electronics | P-Channel 40 V 10 A 15 mOhm Surface Mount STripFET F6 Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6250 / $0.6500 | Buy Now |
DISTI #
STS10P4LLF6
|
Avnet Americas | Trans MOSFET P-CH 40V 10A 8-Pin SO T/R - Tape and Reel (Alt: STS10P4LLF6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.6762 / $0.7052 | Buy Now |
DISTI #
STS10P4LLF6
|
Avnet Silica | Trans MOSFET P-CH 40V 10A 8-Pin SO T/R (Alt: STS10P4LLF6) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS10P4LLF6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS10P4LLF6
STMicroelectronics
P-channel 40 V, 0.0125 Ohm typ., 10 A STripFET F6 Power MOSFET in a SO-8 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 238.5 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 2.7 W | |
Power Dissipation-Max (Abs) | 2.7 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STS10P4LLF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS10P4LLF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7240 | Power Field-Effect Transistor, 10.5A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | Infineon Technologies AG | STS10P4LLF6 vs IRF7240 |
IRF7240PBF | Power Field-Effect Transistor, 10.5A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 | Infineon Technologies AG | STS10P4LLF6 vs IRF7240PBF |
IRF7240TR | Power Field-Effect Transistor, 10.5A I(D), 40V, 0.015ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | STS10P4LLF6 vs IRF7240TR |