-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12A, 30V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K1649
|
Newark | N Channel Mosfet, 30V, 12A, Soic, Full Reel, Channel Type:N Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:12A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:1V Rohs Compliant: Yes |Stmicroelectronics STS12NF30L Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 567 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SO | 3249 |
|
$0.3655 / $0.9969 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 144 |
|
$0.8308 / $1.6615 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SO | 68 |
|
$0.8308 / $1.6615 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 30V 12A 8-SOIC | 7000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 44 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
9946381
|
element14 Asia-Pacific | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7150 / $1.5643 | Buy Now |
DISTI #
9946381RL
|
element14 Asia-Pacific | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$0.7150 / $1.2913 | Buy Now |
DISTI #
9946381RL
|
Farnell | MOSFET, N, LOGIC, SO-8 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Reel | 0 |
|
$0.5536 / $2.2496 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STS12NF30L
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS12NF30L
STMicroelectronics
12A, 30V, 0.011ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.011 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STS12NF30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS12NF30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHK12NQ03LT,518 | PHK12NQ03LT - N-channel TrenchMOS logic level FET@en-us SOIC 8-Pin | Nexperia | STS12NF30L vs PHK12NQ03LT,518 |
PHK12NQ03LT | Power Field-Effect Transistor | Nexperia | STS12NF30L vs PHK12NQ03LT |
BSO4822 | Power Field-Effect Transistor, 12.7A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Infineon Technologies AG | STS12NF30L vs BSO4822 |
BSO4822HUMA1 | Power Field-Effect Transistor, 12.7A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Infineon Technologies AG | STS12NF30L vs BSO4822HUMA1 |
SI4884 | TRANSISTOR 12 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | STS12NF30L vs SI4884 |
PHK12NQ03LT | TRANSISTOR 11.8 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | STS12NF30L vs PHK12NQ03LT |
SI4822DY-T1 | Power Field-Effect Transistor, 12A I(D), 30V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Vishay Intertechnologies | STS12NF30L vs SI4822DY-T1 |
STS12NH3LL | 12A, 30V, 0.013ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8 | STMicroelectronics | STS12NF30L vs STS12NH3LL |
PI4884,118 | PI4884 | NXP Semiconductors | STS12NF30L vs PI4884,118 |
PI4884 | TRANSISTOR 12 A, 30 V, 0.0105 ohm, N-CHANNEL, Si, POWER, MOSFET, MS-012AA, PLASTIC, SO-8, FET General Purpose Power | NXP Semiconductors | STS12NF30L vs PI4884 |