Part Details for STS14N3LLH5 by STMicroelectronics
Overview of STS14N3LLH5 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS14N3LLH5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7027-2-ND
|
DigiKey | MOSFET N-CH 30V 14A 8SO Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) |
5822 In Stock |
|
$0.6563 / $0.7052 | Buy Now |
|
Quest Components | 117 |
|
$0.6300 / $2.1000 | Buy Now | |
DISTI #
1752181
|
element14 Asia-Pacific | MOSFET, N CH, 30V, 14A, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5083 / $1.1098 | Buy Now |
DISTI #
1752181
|
Farnell | MOSFET, N CH, 30V, 14A, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$0.0001 | Buy Now |
Part Details for STS14N3LLH5
STS14N3LLH5 CAD Models
STS14N3LLH5 Part Data Attributes:
|
STS14N3LLH5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STS14N3LLH5
STMicroelectronics
14A, 30V, 0.0077ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 14 A | |
Drain-source On Resistance-Max | 0.0077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.7 W | |
Pulsed Drain Current-Max (IDM) | 56 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STS14N3LLH5
This table gives cross-reference parts and alternative options found for STS14N3LLH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STS14N3LLH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7821UPBF | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SO-8 | International Rectifier | STS14N3LLH5 vs IRF7821UPBF |
IRF7821GPBF | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 | Infineon Technologies AG | STS14N3LLH5 vs IRF7821GPBF |
IRF7821TRPBF | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | STS14N3LLH5 vs IRF7821TRPBF |
FDMS7694 | N-Channel PowerTrench® MOSFET 30V, 9.5mΩ, 3000-REEL | onsemi | STS14N3LLH5 vs FDMS7694 |
IRF7821 | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOP-8 | Infineon Technologies AG | STS14N3LLH5 vs IRF7821 |
IRF7821UTRPBF | Power Field-Effect Transistor, 13.6A I(D), 30V, 0.0091ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 | International Rectifier | STS14N3LLH5 vs IRF7821UTRPBF |