Part Details for STS2320 by SamHop Microelectronics Corp.
Overview of STS2320 by SamHop Microelectronics Corp.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Part Details for STS2320
STS2320 CAD Models
STS2320 Part Data Attributes
|
STS2320
SamHop Microelectronics Corp.
Buy Now
Datasheet
|
Compare Parts:
STS2320
SamHop Microelectronics Corp.
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SAMHOP MICROELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.6 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES |