Part Details for STS361FD54 (ALTERNATE: STS361FD54) by Eaton Cutler-Hammer
Overview of STS361FD54 (ALTERNATE: STS361FD54) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STS361FD54 (ALTERNATE: STS361FD54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72905650
|
RS | SHUNT-TRIP SAFETY SWITCH, 3 POLE, 600VAC, 30A FUSIBLE | Eaton - Cutler Hammer STS361FD54 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$1,974.5300 / $2,035.6000 | Buy Now |