-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V three-phase controller with MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ7831
|
Newark | Mcu, 32Bit, 48Mhz, Qfn-Ep-72 Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0251Q Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$4.0900 | Buy Now |
DISTI #
497-STSPIN32F0251Q-ND
|
DigiKey | 250 V THREE-PHASE CONTROLLER WIT Min Qty: 1008 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.3897 | Buy Now |
DISTI #
STSPIN32F0251Q
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN Tray - Trays (Alt: STSPIN32F0251Q) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.2054 / $2.5097 | Buy Now |
DISTI #
511-STSPIN32F0251Q
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 250 V three-phase controller with MCU RoHS: Compliant | 18 |
|
$3.2200 / $5.7900 | Buy Now |
DISTI #
V99:2348_25151660
|
Arrow Electronics | Triple Half Bridge Motor Driver 72-Pin VFQFPN Tray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2148 | Americas - 26 |
|
$3.0640 / $3.2250 | Buy Now |
|
STMicroelectronics | 250 V three-phase controller with MCU RoHS: Compliant Min Qty: 1 | 18 |
|
$4.0600 / $5.6700 | Buy Now |
|
Future Electronics | STSPIN32F025 Series 250 V SMT Three Phase BLDC Controller W/STM32 MCU - QFN-72 RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 168 Container: Tray | 0Tray |
|
$2.3500 / $2.5100 | Buy Now |
DISTI #
63414361
|
Verical | Triple Half Bridge Motor Driver 72-Pin VFQFPN Tray Min Qty: 2 Package Multiple: 1 Date Code: 2148 | Americas - 26 |
|
$3.0640 / $3.2250 | Buy Now |
DISTI #
STSPIN32F0251Q
|
Avnet Americas | Half-Bridge Motor Driver Three-Phase 3.3V 72-Pin VFQFPN Tray - Trays (Alt: STSPIN32F0251Q) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$2.2054 / $2.5097 | Buy Now |
DISTI #
3666473
|
element14 Asia-Pacific | MCU, 32BIT, 48MHZ, QFN-EP-72 RoHS: Compliant Min Qty: 1 Container: Each | 29 |
|
$4.0878 / $6.1206 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0251Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0251Q
STMicroelectronics
250 V three-phase controller with MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER |