-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 V three-phase controller with MCU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH9155
|
Newark | Mcu, Motor Control, 32Bit, 48Mhz, Tqfp Rohs Compliant: Yes |Stmicroelectronics STSPIN32F0251TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 990 |
|
$2.5700 / $5.7300 | Buy Now |
DISTI #
52AH0660
|
Newark | Motion Control & Automation |Stmicroelectronics STSPIN32F0251TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-STSPIN32F0251CT-ND
|
DigiKey | 250 V THREE-PHASE CONTROLLER WIT Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$2.1750 / $4.6600 | Buy Now |
DISTI #
STSPIN32F0251TR
|
Avnet Americas | 3Phase Controller with Microcontroller 250V 64-Pin TQFP T/R - Tape and Reel (Alt: STSPIN32F0251TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.2707 / $2.5839 | Buy Now |
DISTI #
511-STSPIN32F0251TR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 250 V three-phase controller MCU RoHS: Compliant | 1000 |
|
$2.1700 / $4.6600 | Buy Now |
|
STMicroelectronics | 250 V three-phase controller with MCU RoHS: Compliant Min Qty: 1 | 1000 |
|
$2.8600 / $4.5700 | Buy Now |
|
Future Electronics | 250 V three-phase controller with MCU RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 1000Reel |
|
$2.1300 | Buy Now |
|
Future Electronics | 250 V three-phase controller with MCU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 50Cut Tape/Mini-Reel |
|
$3.4500 / $4.1400 | Buy Now |
|
Future Electronics | 250 V three-phase controller with MCU RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 5Cut Tape/Mini-Reel |
|
$2.8100 / $3.7300 | Buy Now |
|
Ameya Holding Limited | 4040 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STSPIN32F0251TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STSPIN32F0251TR
STMicroelectronics
250 V three-phase controller with MCU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-09-06 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |