Part Details for STSSS9121 by Alps Alpine Co Ltd
Overview of STSSS9121 by Alps Alpine Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STSSS9121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 121 |
|
RFQ |
Part Details for STSSS9121
STSSS9121 CAD Models
STSSS9121 Part Data Attributes:
|
STSSS9121
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
STSSS9121
Alps Alpine Co Ltd
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPS ALPINE CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Type | KNOB TYPE | |
Body Breadth | 4.7 mm | |
Body Height | 5 mm | |
Body Length or Diameter | 11.5 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |