Part Details for STT116GK08B by Sirectifier
Overview of STT116GK08B by Sirectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STT116GK08B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STT116GK08B-SIR
|
TME | Module: thyristor, double series, 800V, 116A, Ifmax: 180A, 21MM Min Qty: 1 | 0 |
|
$13.8000 / $17.4000 | RFQ |