Part Details for STT1845 by Fairview Microwave Inc
Overview of STT1845 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STT1845
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4854
|
Newark | Tnc Male (Plug) Termination (Load) 2 Watts To 18 Ghz, Passivated Stainless Steel, 1.25 Vswr, 500 Watts Peak Power Rohs Compliant: Yes |Fairview Microwave STT1845 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1873 |
|
$121.7200 / $150.8100 | Buy Now |
DISTI #
5328-STT1845-ND
|
DigiKey | TERM PLUG TNC SS 1.25 VSWR Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$135.9800 | Buy Now |
DISTI #
74898141
|
RS | TNC Male (Plug) Termination (Load) 2 Watts To 18 GHz, Passivated Stainless Stee | Fairview Microwave STT1845 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$107.2200 / $116.5500 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) Termination (Load) 2 Watts To 18 GHz, Passivated Stainless Steel, 1.25 VSWR, 500 Watts Peak Power | 0 |
|
$99.2200 / $125.8100 | Buy Now |
DISTI #
77729650
|
Verical | RF Load 2 Watts To 18 GHz Passivated Stainless Steel TNC Male Min Qty: 1 Package Multiple: 1 | Americas - 1855 |
|
$94.7900 / $119.9900 | Buy Now |
DISTI #
STT1845
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: TNC, Connector Gender: Male, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 2 Watt. TNC Male (Plug) Termination (Load) 2 Watts To 18 GHz, Passivated Stainless Steel, 1.25 VSWR, 500 Watts Peak Power, RF load / termination (also known as a dummy load) part number STT1845 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with TNC connector. This TNC RF load is a male gender and has no chain. TNC male RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz. Dummy load / RF termination part number STT1845 has a maximum input power of 2 Watts and a maximum VSWR of 1.25:1. Additional male TNC RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1873 |
|
$99.7500 / $115.9900 | Buy Now |