Part Details for STT2200N16P55XPSA2 by Infineon Technologies AG
Overview of STT2200N16P55XPSA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STT2200N16P55XPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-STT2200N16P55XPSA2-ND
|
DigiKey | THYR / DIODE MODULE DK Min Qty: 1 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$561.5790 / $583.5200 | Buy Now |
DISTI #
STT2200N16P55XPSA2
|
Avnet Americas | Thyristor Module, Antiparallel SCR, 1.6 kV, 2 V, 125 °C - Trays (Alt: STT2200N16P55XPSA2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$673.3045 | Buy Now |
DISTI #
726-STT2200N16P55XP2
|
Mouser Electronics | SCR Modules THYR / DIODE MODULE DK RoHS: Compliant | 0 |
|
$561.5100 / $583.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$564.1500 | Buy Now |
DISTI #
STT2200N16P55XPSA2
|
Avnet Americas | Thyristor Module, Antiparallel SCR, 1.6 kV, 2 V, 125 °C - Trays (Alt: STT2200N16P55XPSA2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
$673.3045 | Buy Now |