Transistors
STT3PF20V
STMicroelectronics
Description: 2.2A, 20V, 0.25ohm, P-CHANNEL, Si, POWER, MOSFET, SOT-23, 6 PIN

Overview of STT3PF20V by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for STT3PF20V by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   125
RFQ

CAD Models for STT3PF20V by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STT3PF20V by STMicroelectronics

STT3PF20V
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOT-23
Package Description
SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
STMicroelectronics
Additional Feature
LOW THRESHOLD
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
2.2 A
Drain-source On Resistance-Max
0.25 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
6
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.6 W
Pulsed Drain Current-Max (IDM)
8.8 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STT3PF20V
    STMicroelectronics
    2.2A, 20V, 0.25ohm, P-CHANNEL, Si, POWER, MOSFET, SOT-23, 6 PIN
    VS

Alternate Parts for STT3PF20V

This table gives cross-reference parts and alternative options found for STT3PF20V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STT3PF20V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CPH6315 Power Field-Effect Transistor, 3A I(D), 20V, 0.15ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, CPH6, 6 PIN SANYO Electric Co Ltd STT3PF20V vs CPH6315

Related Parts for STT3PF20V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STT3PF20V by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STT3PF20V by STMicroelectronics

Select Manufacturer
Which Manufacturer of STT3PF20V would you like to use for your alert(s)?
  • Please alert me when STT3PF20V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STT3PF20V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STT3PF20V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STT3PF20V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STT3PF20V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STT3PF20V by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: